TRU COMPONENTS 1586557 IC socket 15.24mm spacing 40 pins

MPN
1586557
EAN-13
2050004954647
Order Code
18-1564
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

TRU COMPONENTS 1586557 IC Socket is a high-precision component designed with a 15.24 mm contact spacing and accommodates 40 pins, identified under the reference TC-A 40-LC-TT-203. This standard IC socket allows for reliable integration of integrated circuits (ICs) into electronic systems, providing secure connectivity and ease of maintenance or replacement. Renowned for its durability, the socket is suitable for use in various engineering applications, including prototyping, circuit board assembly, and testing environments where repeated insertion and removal of IC components are necessary. Its robust construction ensures dependable performance and minimal risk of signal interference, making it an essential component in both consumer electronics and industrial control systems.
Number of Positions 40
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
CS 15.24mm
Dimensions (L x W) 50.80 mm x 17.78 mm
Length 50.80mm
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Number of pins 40
Type IC socket
Width 17.78mm

Reviews

Be the first to submit a review

Trustpilot