TRU COMPONENTS 1586556 IC socket 32 pins Contact spacing 15.24 mm 1 piece

MPN
1586556
EAN-13
2050004954630
Order Code
18-1563
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

TRU COMPONENTS' part number 1586556 is a high-quality IC socket known as the TC-A 32-LC-TT-203. This component is designed to securely mount integrated circuits with a pin count of 32, featuring a standard contact spacing of 15.24 mm, which is compatible with a wide range of IC packages. The socket is engineered for ease of use in PCB design, facilitating the replacement and insertion of ICs without the risk of damaging the components. It finds applications in various engineering fields, including electronics prototyping, circuit testing, and hardware development, where reliable IC connections are crucial. This product is essential for engineers requiring a robust solution for mounting ICs in complex electronic assemblies.
Number of Positions 32
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
CS 15.24mm
Dimensions (L x W) 40.64 mm x 17.78 mm
Length 40.64mm
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Number of pins 32
Type IC socket
Width 17.78mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot