TRU COMPONENTS 1586555 IC Socket 28-LC-TT 28 pins 15.24mm spacing

MPN
1586555
EAN-13
2050004954623
Order Code
18-1561
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.327
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

TRU COMPONENTS 1586555 is an IC socket designed to facilitate the integration and replacement of integrated circuits in electronic assemblies. This socket, identified by model number TC-A 28-LC-TT-203, provides a reliable interface for 28-pin IC components with a contact spacing of 15.24 mm. Engineered to ensure a secure and stable connection, the socket is ideal for use in prototyping, testing, and circuit design where modularity and ease of IC replacement are essential. Its application is prominent in sectors such as telecommunications, consumer electronics, and automotive electronics, where precision and reliability are of paramount importance. The robust construction and precise design ensure long-lasting performance and adaptability in various engineering projects.
Number of Positions 28
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
CS 15.24mm
Dimensions (L x W) 35.56 mm x 17.78 mm
Length 35.56mm
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Number of pins 28
Type IC socket
Width 17.78mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot