TRU COMPONENTS 1586551 IC socket Contact spacing 7.62 mm 8 pins

MPN
1586551
EAN-13
2050004954586
Order Code
18-1557
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 548 in stock

TRU COMPONENTS 1586551 is an IC socket designed for securely housing and interfacing with integrated circuits. This component features a contact spacing of 7.62 mm and accommodates 8 pins, making it suitable for a range of standard IC configurations. Engineered for reliability, these sockets ensure consistent electrical connections and facilitate easy IC replacement or upgrades without soldering. Typical applications include use in prototyping, development boards, and other electronic assemblies where frequent IC swapping is necessary. The precise tolerances and robust construction make it an essential component for electronic design and testing environments.
Number of Positions 8
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 10.16 mm x 10.16 mm
Length 10.16mm
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Number of pins 8
Type IC socket
Width 10.16mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot