TRU COMPONENTS 1586546 IC socket 15.24 mm 40 pins Precision contacts 1 piece

MPN
1586546
EAN-13
2050004954531
Order Code
18-1554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

TRU COMPONENTS 1586546 is an IC socket designed to accommodate integrated circuits with a 15.24 mm contact spacing and a configuration of 40 precision contacts. The socket, known as the TC-AR 40 HZL-TT-203, is engineered to provide reliable connectivity for IC components, ensuring optimal performance in electronic assemblies. Manufactured with precision, this socket is ideal for prototyping, testing, and development environments where durability and precise contact alignment are critical. Typically utilised by electronic engineers, the socket supports a wide range of applications, including complex computing systems and intricate control modules, allowing for easy and secure insertion and removal of ICs. The robust construction and high precision of the contacts contribute to enhanced electrical performance within technical specifications.
Number of Positions 40
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
CS 15.24mm
Dimensions (L x W) 50.8 mm x 17.78 mm
Length 50.8mm
Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 40
Type IC socket
Width 17.78mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot