TRU COMPONENTS 1586540 IC socket 28 pins 7.62 mm contact spacing

MPN
1586540
EAN-13
2050004952476
Order Code
18-1549
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.307
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

TRU COMPONENTS 1586540 is an IC socket designed to accommodate 28-pin integrated circuits with a contact spacing of 7.62 mm. This standard IC socket offers a reliable and secure connection for mounting IC components, providing a durable and stable interface suitable for various electronic applications. Typically used in prototyping and device manufacturing, this socket is ideal for engineers looking to develop or test circuits where frequent installation and removal of ICs are required. Its precise design ensures compatibility with a wide range of 28-pin ICs, making it a versatile choice for both experimental and production environments.
Number of Positions 28
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 35.56 mm x 10.16 mm
Length 35.56mm
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Number of pins 28
Type IC socket
Width 10.16mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot