TRU COMPONENTS 1586002 Cermet Resistor 91KΩ SMD 1206 0.25 W 5% 100PPM 1Pc

TRU COMPONENTS 1586002 Cermet Resistor 91KΩ SMD 1206 0.25 W 5% 100PPM 1Pc

MPN
1586002
EAN-13
2050004949872
Order Code
18-1544

Discontinued


TruComponents 1586002, TC-1206S4J0913T5E203, is a cermet resistor designed for surface mount applications, featuring a resistance value of 91 kO in a 1206 package size. It supports a power rating of 0.25 watts and is specified to have a tolerance of 5% and a temperature coefficient of 100 ppm/°C, ensuring stable performance across variable thermal conditions. This component is particularly suitable for precision circuits where reliability and space efficiency are critical, such as in telecommunications, instrumentation, and digital electronic applications. Its robust design makes it ideal for use in environments where consistent resistance is paramount to circuit integrity. The part is conveniently supplied in a tape cut format, facilitating ease of integration into automated processing systems.
Type SMD
Resistance 91kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot