TRU COMPONENTS 1586001 Cermet Resistor 1KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1586001
EAN-13
2050004949865
Order Code
18-1543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1300+ £0.0031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15,979 in stock

TruComponents, 1586001, is a Cermet resistor designed for surface mount applications, featuring 1 kO resistance with a 1206 package size. This resistor is engineered to handle a power rating of 0.25 W and maintain a tolerance of 5%, offering reliable performance with a temperature coefficient of 100 ppm/°C. Typically employed in precision circuits requiring stable resistance under varying temperatures, this component is suitable for use in applications such as instrumentation, telecommunications, and consumer electronics. The resistor, identified as type TC-1206S4J0102T5E203, is provided as a single piece in a tape cut format, facilitating ease of handling and integration into automated assembly processes.
Type SMD
Resistance 1kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot