TRU COMPONENTS 1585980 SMD Cermet Resistor 2 M 1206 0.25 W 5% 1Pc Tape Cut

TRU COMPONENTS 1585980 SMD Cermet Resistor 2 M 1206 0.25 W 5% 1Pc Tape Cut

MPN
1585980
EAN-13
2050004949650
Order Code
18-1526
Country of Origin
China

Discontinued


TruComponents 1585980 is a precision cermet resistor designed in a 1206 surface-mount device (SMD) package, offering a resistance value of 2 M?. With a power rating of 0.25 W and a tolerance of 5%, this component is engineered to provide reliable performance within demanding electronic circuits. It features a temperature coefficient of 100 ppm/°C, ensuring consistent operation across variable thermal conditions. Typically utilised in applications such as signal processing, precision instrumentation, and sensitive audio equipment, this resistor is suitable for environments where stability and durability are paramount. Supplied as a single unit in tape cut format, it integrates seamlessly into automated manufacturing processes.
Type SMD
Resistance 2mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot