TRU COMPONENTS 1585957 Cermet Resistor 120KΩ SMD 1206 0.25W 5% Tape Cut

TRU COMPONENTS 1585957 Cermet Resistor 120KΩ SMD 1206 0.25W 5% Tape Cut

MPN
1585957
EAN-13
2050004949421
Order Code
18-1508
Country of Origin
China

Discontinued


TruComponents 1585957 is a cermet resistor characterised by a resistance value of 120 kO, fashioned in a Surface-Mount Device (SMD) format conforming to the 1206 size standard. It boasts a power rating of 0.25 W with a tolerance of 5%, making it suitable for applications where precision and compactness are required. This resistor, identified as TC-1206S4J0124T5E203, also features a temperature coefficient of 100 parts per million per degree Celsius, ensuring reliability under varying temperature conditions. Typically supplied in a tape cut format, this resistor is widely used in electronic circuits for current limiting, voltage division, and signal conditioning across a range of industrial and consumer electronics. Its robust cermet composition offers enhanced stability and longevity in applications requiring precise electrical resistance control.
Type SMD
Resistance 120kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot