TRU COMPONENTS 1585949 Tc-1206S4J0392T5E203 Cermet Resistor 3.9KΩ 1206 SMD

TRU COMPONENTS 1585949 Tc-1206S4J0392T5E203 Cermet Resistor 3.9KΩ 1206 SMD

MPN
1585949
EAN-13
2050004949346
Order Code
18-1502

Discontinued


TruComponents 1585949 TC-1206S4J0392T5E203 is a cermet resistor designed for surface mounting in electronic circuits. This component features a resistance of 3.9 kO with a tolerance of 5%, rated at 0.25 W of power dissipation. It is constructed in the 1206 package size and exhibits a temperature coefficient of 100 ppm/°C. Ideal for applications requiring stable resistance under varying environmental conditions, such as precision electronic circuits, signal processing, and instrumentation, this resistor is provided in tape cut form suitable for automated assembly processes. Known for its reliability and stability, this cermet resistor is a staple in modern electronic design.
Type SMD
Resistance 3.9kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot