TRU COMPONENTS 1585942 Resistor 470Ω SMD 1206 0.25 W 5% 100 PPM °C 1 Piece

TRU COMPONENTS 1585942 Resistor 470Ω SMD 1206 0.25 W 5% 100 PPM °C 1 Piece

MPN
1585942
EAN-13
2050004949278
Order Code
18-1455
Country of Origin
China

Discontinued


TruComponents 1585942 is a surface-mount device resistor with a resistance of 470 ohms, designed for precision and stability within circuits. This cermet resistor, belonging to the SMD 1206 category, is rated for a power dissipation of 0.25 watts and operates with a tolerance of 5%, ensuring reliable performance across varying applications. With a temperature coefficient of 100 ppm/°C, this resistor offers consistent resistance over a broad range of temperatures, making it ideal for thermal-sensitive designs. Common applications include use in signal processing equipment, power supplies, and various electronic devices where compact and efficient resistor solutions are required. Delivered as a single piece in a tape-cut format, this component is suitable for prototyping and small-scale production runs where precision and reliability are paramount.
Type SMD
Resistance 470Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot