TRU COMPONENTS 1585928 Tc-1206S4J0430T5E203 Cermet Resistor 43Ω 1206 5%

TRU COMPONENTS 1585928 Tc-1206S4J0430T5E203 Cermet Resistor 43Ω 1206 5%

MPN
1585928
EAN-13
2050004949131
Order Code
18-1433

Discontinued


TruComponents 1585928, designated as part number TC-1206S4J0430T5E203, is a cermet resistor with a resistance value of 43 ohms, encapsulated in a 1206 surface-mount package. This resistor operates with a tolerance of 5% and is rated for a power dissipation of 0.25 watts, with a temperature coefficient of resistance specified at 200 ppm/°C. This component offers reliability and stability in electronic circuits, making it suitable for various applications including signal processing, precision analogue circuits, and general-purpose use where consistent performance and compact size are required. As part of an engineer's toolkit, this SMD resistor is ideal for use on printed circuit boards where automated placement processes are utilised, and it is supplied in tape cut format for convenient handling and placement.
Type SMD
Resistance 43Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot