TRU COMPONENTS 1585895 Cermet Resistor 150 Kohm SMD 0805 0.125 W 5 Percent

TRU COMPONENTS 1585895 Cermet Resistor 150 Kohm SMD 0805 0.125 W 5 Percent

MPN
1585895
EAN-13
2050004948806
Order Code
18-1347
Country of Origin
China
View Full Product Range (109)

Discontinued


TruComponents 1585895 is a cermet resistor with a resistance of 150 kO, designed as an SMD component in the 0805 package size. This resistor is specified for a power rating of 0.125 watts, with a tolerance of 5 per cent and exhibits a temperature coefficient of 100 ppm/°C. This component is well-suited for surface mount technology (SMT) applications, where precision and reliability are required, such as in telecommunications equipment, consumer electronics, and industrial control systems. The resistor is supplied as a single piece in a tape cut format, meeting the demands for minimal board space and efficient automated assembly processes.
Type SMD
Resistance 150kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot