TRU COMPONENTS 1585882 Cermet Resistor 5.1KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585882
EAN-13
2050004948677
Order Code
18-1332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
2250+ £0.0018
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,250 in stockBack-order availability date - 27/11/2026

TruComponents 1585882 is a cermet resistor designed in a 0805 surface-mounted device (SMD) package. This resistor has a resistance value of 5.1 kilohms, a power rating of 0.125 watts, and a tolerance of 5%, making it suitable for a variety of applications requiring stable and precise resistance values. With a temperature coefficient of resistance (TCR) rated at 100 ppm/°C, it is ideal for applications where temperature stability is critical, such as in precision audio equipment and sensitive electronic circuits. The compact 0805 size facilitates easy integration into densely populated printed circuit boards, making it an excellent choice for modern electronics design where space-saving is imperative. This component is a reliable solution for engineers needing dependable performance in both consumer and industrial electronic applications.
Type SMD
Resistance 5.1kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot