TRU COMPONENTS 1585863 Cermet Resistor 16Ω SMD 0805 0.125 W 5% 200 PPM °C

TRU COMPONENTS 1585863 Cermet Resistor 16Ω SMD 0805 0.125 W 5% 200 PPM °C

MPN
1585863
EAN-13
2050004948486
Order Code
18-1316

Discontinued


TruComponents 1585863 is a cermet resistor featuring a resistance value of 16 ohms, designed for surface-mount applications in the 0805 package size. With a power rating of 0.125 watts, this resistor maintains precision within a 5% tolerance, alongside a temperature coefficient of 200 ppm/°C, ensuring stable performance across varying temperatures. This component is suitable for a range of electronic applications including signal processing and control systems, where consistent resistance is critical. The tape-cut packaging allows for convenient and efficient use in automated assembly processes. This resistor is typically utilised in circuits requiring compact and reliable components with precision performance characteristics.
Type SMD
Resistance 16Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot