TRU COMPONENTS 1585858 Cermet Resistor 680Ω SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585858 Cermet Resistor 680Ω SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585858
EAN-13
2050004948431
Order Code
18-1308
Country of Origin
China

Discontinued


TruComponents, 1585858, is a high-precision cermet resistor specifically designed for surface-mount technology, taking the form of an 0805 package. This resistor features a resistance value of 680 ohms and offers a power rating of 0.125 watts. It boasts a tolerance of 5 percent and a temperature coefficient of resistance rated at 100 ppm/°C, ensuring reliable performance across a range of temperatures. Such characteristics make it well-suited for use in precision signal processing, telecommunications, and automation applications, where maintaining specified resistance values despite thermal fluctuations is critical. Its compact size and robust material composition are ideal for space-critical designs and environments demanding stable electrical properties.
Type SMD
Resistance 680Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot