TRU COMPONENTS 1585849 Cermet Resistor 620Ω SMD 0805 0.125 W 5% 100PPM °C

MPN
1585849
EAN-13
2050004948349
Order Code
18-1299
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
3100+ £0.0013
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,773 in stock

TruComponents 1585849 is a Cermet resistor designed for use in electronic circuits requiring precision and stability. With a resistance value of 620 O and packaged in an 0805 surface-mount design, this resistor supports a power rating of 0.125 watts. It has a tolerance of 5% with a temperature coefficient of 100 ppm/°C, making it suitable for applications where thermal stability is crucial. The TruComponents 1585849 resistor is typically employed in signal processing, communication devices, and other applications where reliable resistance and compact size are essential. Its cermet material ensures high reliability and endurance under varying environmental conditions.
Type SMD
Resistance 620Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot