TRU COMPONENTS 1585848 Cermet Resistor 330Ω SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585848 Cermet Resistor 330Ω SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585848
EAN-13
2050004948332
Order Code
18-1297
Country of Origin
China

Discontinued


TruComponents 1585848 is a cermet resistor designated as model TC-0805S8J0331T5E203, featuring a resistance of 330 ohms and designed for surface-mount technology in the 0805 package size. This resistor is specified for a power rating of 0.125 watts and exhibits a tolerance of 5%, with a temperature coefficient of resistance marked at 100 parts per million per degree Celsius. The precision and stability of cermet resistors make this component ideal for applications requiring robust performance under varying temperature conditions, such as precision instrumentation, automotive electronics, and control systems. The product, supplied in tape cut form for ease of dispensing and handling, satisfies the demanding requirements of surface-mount assembly processes in both analogue and digital circuits.
Type SMD
Resistance 330Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Alternatives (5)


Trustpilot