TRU COMPONENTS 1585677 Cermet Resistor 220KΩ SMD 1206 0.5 W 5% 100PPM °C

MPN
1585677
EAN-13
2050004946635
Order Code
18-1276
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
600+ £0.0070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,600 in stock

TruComponents 1585677 is a cermet resistor featuring a resistance value of 220 kO, designed for surface-mount applications with a 1206 package size. This resistor supports a power rating of 0.5 watts, maintaining a tolerance of 5%, which ensures reliable operation across a range of electronic circuits. The temperature coefficient of resistance is rated at 100 ppm/°C, making it suitable for applications that require stability under varying thermal conditions. Typical uses include integration into power supplies, instrumentation, and precision control systems, where accurate resistance is crucial for performance. The part is supplied as a single piece in a tape cut format, facilitating ease of handling during assembly.
Type SMD
Resistance 220kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot