TRU COMPONENTS 1585652 Cermet Resistor 22Ω SMD 1206 0.5W 5% 100PPM °C Tape Cut

MPN
1585652
EAN-13
2050004946383
Order Code
18-1249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
600+ £0.0070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 675 in stock

TruComponents 1585652 is a cermet resistor designed for surface-mounted applications, using the 1206 package size. This SMD resistor features a resistance of 22 ohms, a power rating of 0.5 watts, and a tolerance of 5%, making it suitable for precise electrical circuits. With a temperature coefficient of 100 parts per million per degree Celsius, it maintains stability across temperature variations, which is critical for accurate signal processing and amplification. The resistor is provided in tape cut format for ease of use in automated assembly systems. Typical applications include use in telecommunications equipment, industrial automation systems, and consumer electronics, where reliability and compact size are essential.
Type SMD
Resistance 22Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot