TRU COMPONENTS 1585629 Resistor 220Ω SMD 1206 0.5 W 1% 100 PPM °C Tape Cut

TRU COMPONENTS 1585629 Resistor 220Ω SMD 1206 0.5 W 1% 100 PPM °C Tape Cut

MPN
1585629
EAN-13
2050004946154
Order Code
18-1088
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585629 is a surface-mounted 220-ohm resistor with a power rating of 0.5 watts and a tolerance of 1 per cent, designed for use in a 1206 package. This resistor features a temperature coefficient of resistance (TCR) of 100 ppm/°C, ensuring stability and precision across a wide temperature range. It is constructed as a cermet resistor, which provides reliable performance and enhanced durability under varying electrical conditions. Suitable for various engineering applications, including signal processing and circuit tuning, this resistor is ideal for use in compact electronic devices where precise resistance values are critical. Typically supplied in tape cut format, the 1585629 is well-suited for deployment in automated manufacturing processes, facilitating secure and efficient assembly.
Type SMD
Resistance 220Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)


Trustpilot