TRU COMPONENTS 1585626 Cermet Resistor 100Ω SMD 1206 0.5 W 1% 100 PPM °C

MPN
1585626
EAN-13
2050004946123
Order Code
18-1086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
400+ £0.0102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,275 in stock

TruComponents 1585626 is a cermet resistor designed for surface mount applications, featuring a resistance value of 100 ohms. This component, modelled for SMD 1206 format, exhibits a power rating of 0.5 watts and maintains a tight tolerance of 1%, ensuring precision in electronic circuits. Its temperature coefficient of 100 ppm/°C makes it suitable for environments where temperature variability might affect performance. The resistor is typically deployed in circuits requiring reliable performance, such as in telecommunications, automotive electronics, and industrial control systems, where consistent resistance is crucial for maintaining circuit integrity. The TruComponents 1585626 is supplied in tape cut format, facilitating efficient assembly in high-volume production settings.
Type SMD
Resistance 100Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot