TRU COMPONENTS 1585617 Cermet Resistor 100KΩ SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1585617 Cermet Resistor 100KΩ SMD 0805 0.33 W 5% 100 PPM °C

MPN
1585617
EAN-13
2050004946031
Order Code
18-1071
Country of Origin
China

Discontinued


TruComponents 1585617 is a precision cermet resistor designed for surface-mount applications. This 0805-sized resistor provides a resistance of 100 kO with a power rating of 0.33 W, ensuring performance stability with a tolerance of 5% and a temperature coefficient of 100 ppm/°C. Its construction is ideal for high-density circuit designs requiring reliable thermal performance and tight resistance tolerances. Engineers commonly employ this resistor type in applications such as telecommunications, consumer electronics, and automotive electronics, where space-saving, reliable resistive components are crucial within complex, densely populated circuit boards. The resistor is supplied in a tape-cut format, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 100kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot