TRU COMPONENTS 1585608 Cermet Resistor 2.7KΩ SMD 0805 0.33 W 5% 100 PPM °C

MPN
1585608
EAN-13
2050004945942
Order Code
18-1049
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1050+ £0.0039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,813 in stock

TruComponents 1585608, known as the TC-HP05W3J0272T5E203, is a cermet resistor with a resistance value of 2.7 kO. This surface mount device (SMD) is packaged in an 0805 case size and is capable of handling up to 0.33 watts of power, with a tolerance of 5% and a temperature coefficient of 100 ppm/°C, making it reliable under varying environmental conditions. Its construction allows for stable performance in precision circuits, and it is frequently utilised in applications requiring high-density circuit design including telecommunications, consumer electronics, and instrumentation. The resistor is provided in cut tape form, allowing for easy integration into automated pick-and-place assembly lines.
Type SMD
Resistance 2.7kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot