TRU COMPONENTS 1585596 Cermet Resistor 27Ω SMD 0805 0.33 W 5% 100PPM °C

MPN
1585596
EAN-13
2050004945829
Order Code
18-1041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
1050+ £0.0039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,151 in stock

TruComponents 1585596 is a cermet resistor designed for surface-mount applications, featuring a resistance of 27 ohms in an 0805 package. This precision component offers a power rating of 0.33 watts and a tolerance of 5%, ensuring reliable performance in various electronic circuits. With a temperature coefficient of 100 ppm/°C, it maintains stable resistance across temperature changes, which is crucial for precision circuits. Cermet resistors like this are commonly used in applications requiring low noise and temperature stability, such as in filtering, signal processing, and communication systems. The 1585596 model is supplied in a tape cut format, ideal for repairs and small production runs.
Type SMD
Resistance 27Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot