TRU COMPONENTS 1585594 Cermet Resistor 10Ω 5% 0.33 W SMD 0805 Tape Cut

TRU COMPONENTS 1585594 Cermet Resistor 10Ω 5% 0.33 W SMD 0805 Tape Cut

MPN
1585594
EAN-13
2050004945805
Order Code
18-1038
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585594 is a Cermet resistor featuring a resistance of 10 O with a tolerance of 5% and a power rating of 0.33 W. Designed in an 0805 surface-mount device (SMD) package, this component is suitable for compact and space-efficient electronic designs. With a temperature coefficient of 200 ppm/°C, it provides stable performance across varying thermal conditions, making it ideal for precision electronics. The resistor's tape-cut packaging facilitates ease of assembly in automated soldering processes, often utilised in applications such as circuit board prototyping, signal processing, and power management systems where reliable and consistent performance is required.
Type SMD
Resistance 10Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%

Trustpilot