TRU COMPONENTS 1585588 Cermet Resistor 180KΩ SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585588 Cermet Resistor 180KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585588
EAN-13
2050004945744
Order Code
18-1029
Country of Origin
China

Discontinued


TruComponents 1585588 is a precision-engineered Cermet resistor designed for surface-mount technology, featuring a resistance value of 180 kO within an 0805 package. This resistor is specified to handle a power rating of 0.33 watts and offers a tight tolerance of 1%, ensuring high accuracy and reliability in critical applications. With a temperature coefficient of 100 ppm/°C, it is suitable for use in environments where temperature variations are a concern, maintaining stability and performance. Engineers typically incorporate this component into precision electronic circuits, including signal processing and filtering applications, where consistent and dependable resistance values are required. Due to its compact 0805 form factor, it is ideal for space-constrained PCB assemblies.
Type SMD
Resistance 180kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot