TRU COMPONENTS 1585583 Cermet Resistor 39KΩ 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585583 Cermet Resistor 39KΩ 0805 0.33 W 1% 100 PPM °C

MPN
1585583
EAN-13
2050004945690
Order Code
18-1024
Country of Origin
China

Discontinued


TruComponents 1585583 is a high-precision cermet resistor with a nominal resistance of 39 kO, designed in an 0805 surface-mount device (SMD) package. Specifically engineered for stability and reliability, this resistor boasts a power rating of 0.33 watts and a tolerance of 1%, making it suitable for a wide range of electronic circuits where precision is paramount. Its temperature coefficient of 100 ppm/°C ensures minimal resistance fluctuation over varying temperatures, providing excellent performance in environments where thermal stability is crucial. These features make it ideal for use in industrial control systems, telecommunications equipment, and precision instrumentation applications, where accuracy and dependability are essential. Delivered as tape-cut components, the TruComponents 1585583 cermet resistor offers ease of integration within automated assembly processes.
Type SMD
Resistance 39kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot