TRU COMPONENTS 1585577 Cermet Resistor 10KΩ SMD 0805 0.33W 1Pc 1% 100PPM °C

MPN
1585577
EAN-13
2050004945638
Order Code
18-1013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
650+ £0.0062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15,764 in stock

TruComponents 1585577 is a precision cermet resistor featuring a resistance value of 10 kO, structured for surface-mount applications in an 0805 package size. This component, identified as TC-HP05W3F1002T5E203, delivers reliable performance with a power rating of 0.33 watts and a tolerance of 1%, ensuring precise voltage regulation and current limiting in circuit designs. With a temperature coefficient of 100 ppm/°C, it maintains stability across varying temperatures, making it suitable for applications that demand consistent performance under thermal stress. Commonly employed in telecommunications, automotive electronics, and industrial automation systems, this resistor is supplied in a single-piece configuration and is designed to be integrated into compact electronic designs, where space and reliability are paramount considerations.
Type SMD
Resistance 10kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot