TRU COMPONENTS 1585553 Cermet resistor 120 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585553 Cermet resistor 120 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585553
EAN-13
2050004945423
Order Code
18-0919

Discontinued


TruComponents model 1585553 is a precision-engineered cermet resistor with a resistance value of 120 kO, designed specifically for surface mount configuration in a compact 0603 package size. This resistor is capable of handling power up to 0.2 watts, featuring a tolerance of 5% and a temperature coefficient of 100 ppm/°C, making it an excellent choice for applications requiring stability and precision under varying thermal conditions. Typically utilised in electronic circuits for tasks such as signal processing, filtering, and voltage division, the resistor is suited for a wide range of applications in industrial, telecommunications, and consumer electronics. Its SMD design facilitates efficient integration onto printed circuit boards, enabling high-density installations and streamlined assembly processes. This component is supplied in tape cut form, catering to automated PCB assembly lines.
Type SMD
Resistance 120kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot