TRU COMPONENTS 1585547 Cermet resistor 12 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585547 Cermet resistor 12 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585547
EAN-13
2050004945362
Order Code
18-0913
Country of Origin
China

Discontinued


TruComponents 1585547 is a robust cermet resistor engineered with a nominal resistance of 12 kO, conforming to the 0603 surface-mount device (SMD) standards. This component offers a power rating of 0.2 watts with a tolerance of 5%, ensuring reliable performance under varying electrical loads. Possessing a temperature coefficient of 100 ppm/°C, this resistor maintains stability across a broad range of temperatures, making it well-suited for precision circuits where temperature variation is a concern. Typical applications for this resistor include its use in signal processing, telecommunications, and other electronic devices where compact, high-precision components are essential. Its construction, adhering to a cermet material base, delivers excellent performance in dynamic environments, making it a preferred choice for electrical engineers seeking reliable and stable resistance solutions.
Type SMD
Resistance 12kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot