TRU COMPONENTS 1585546 Cermet resistor 10 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585546 Cermet resistor 10 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585546
EAN-13
2050004945355
Order Code
18-0912
Country of Origin
China

Discontinued


TruComponents 1585546, also identified as TC-HP03W5J0103T5E203, is a cermet resistor designed for precision and reliability in electronic circuits. This resistor features a resistance of 10 kO in a compact 0603 surface-mount package, suitable for space-constrained applications. It supports a power rating of 0.2 W and maintains an accuracy of ±5%, with a temperature coefficient of 100 ppm/°C, offering stable performance across varying temperatures. Utilising cermet material, this resistor is well-suited for high-frequency applications and circuits where thermal shock resistance is crucial. Typically, such resistors are employed in communication devices, industrial instrumentation, and control systems where precision and durability are essential.
Type SMD
Resistance 10kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot