TRU COMPONENTS 1585544 Cermet resistor 4.7 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585544 Cermet resistor 4.7 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585544
EAN-13
2050004945331
Order Code
18-0911
Country of Origin
China

Discontinued


TruComponents 1585544 is a precision cermet resistor featuring a resistance value of 4.7 kO and is designed in an SMD 0603 package, offering a compact form factor suitable for high-density circuit applications. With a power rating of 0.2 watts, this resistor maintains stable performance within a tolerance of 5% and a temperature coefficient of 100 ppm/°C, ensuring reliable operation under varying environmental conditions. This component is particularly suited for use in precision circuitry, signal amplification circuits, and filtering applications where consistent resistive properties are critical. The resistor is provided as a single piece with tape cut delivery, ideal for manufacturing and prototyping practices in electronic design and assembly.
Type SMD
Resistance 4.7kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot