TRU COMPONENTS 1585534 Cermet resistor 150 Ω SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585534 Cermet resistor 150 Ω SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585534
EAN-13
2050004945232
Order Code
18-0906
Country of Origin
China

Discontinued


TruComponents 1585534 is a cermet resistor specifically designed for surface mounting, classified under the 0603 SMD type. It presents an electrical resistance of 150 ohms with a power rating of 0.2 watts, maintaining a tolerance of 5%. The resistor is designed to endure a temperature coefficient of 100 ppm/°C, ensuring stability under varying thermal conditions. This component is suitable for a wide range of electronic applications, such as signal processing, communication devices, and instrumentation circuitry, where compact size and reliability are crucial. It comes in tape-cut packaging for ease of use during assembly processes in automated surface-mount technology (SMT) environments.
Type SMD
Resistance 150Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot