TRU COMPONENTS 1585507 Cermet resistor 560 Ω SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1585507 Cermet resistor 560 Ω SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1585507
EAN-13
2050004944969
Order Code
18-0841
Country of Origin
China
View Full Product Range (39)

Discontinued


TruComponents 1585507 is a precision cermet resistor with a resistance value of 560 O, designed for surface-mount applications, primarily in the compact 0603 form factor. This resistor offers a power rating of 0.2 W and an exceptional tolerance of 1%, ensuring reliable performance in precision circuits. It demonstrates a temperature coefficient of 100 ppm/°C, making it suitable for environments where thermal stability is crucial. Engineered for use in telecommunications, consumer electronics, and automotive electronics, this component provides stability and accuracy in signal processing and control circuits. The product is available as part of a tape cut package, suitable for automated assembly processes.
Type SMD
Resistance 560Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot