TRU COMPONENTS 1585456 resistor metal film 22 kΩ 1 W 5% axial lead

MPN
1585456
EAN-13
2050004944457
Order Code
18-0780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0216
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,472 in stock

TRU COMPONENTS 1585456, also known by its alternative identifier TC-MOR01SJ0223A10203, is a metal film resistor designed to provide reliable impedance with a resistance value of 22 kO. Constructed for robust performance, it features an axial lead configuration and is rated for a power handling capacity of 1 watt with a tolerance of ±5%, making it well-suited for precision applications that require stability and accuracy in signal processing. Frequently utilised in electronic circuits for tasks such as voltage division, current limiting, and timing applications, this resistor's stable properties over a wide range of temperatures and frequencies make it an essential component in both professional and educational electronics projects.
Type Metal film resistor
Resistance 22kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot