TRU COMPONENTS 1585437 Metal film resistor 300 Ω Axial lead 1W 5%

MPN
1585437
EAN-13
2050004944266
Order Code
18-0759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0237
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,847 in stock

TRU COMPONENTS 1585437, known alternatively as TC-MOR01SJ0301A10203, is a metal film resistor that provides a resistance value of 300 ohms with axial leads. This resistor is rated for a power dissipation of 1 watt and has a tolerance of 5%, making it suitable for applications requiring precise impedance control in electronic circuits. The metal film construction ensures stability and reliability, offering low noise levels and better temperature coefficients compared to carbon composition resistors. This component is typically employed in electronic devices where consistent performance under varying conditions is essential, such as in amplifiers, signal processing circuits, and other applications requiring precise and stable resistance values. Its standardised lead configuration allows for easy integration into existing electronic assemblies, ensuring compatibility with a broad range of circuit designs.
Type Metal film resistor
Resistance 300Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot