TRU COMPONENTS 1585435 Metal Film Resistor 240 Ω Axial Lead 1 W 5%

MPN
1585435
EAN-13
2050004944242
Order Code
18-0756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,870 in stock

TRU COMPONENTS 1585435 offers a robust and reliable metal film resistor featuring a resistance of 240 ohms with an axial lead configuration, power rating of 1 watt, and tolerance of 5 per cent, marked by the manufacturer's part number TC-MOR01SJ0241A10203. This precision component, identified by code 02050004944242, is designed with a metal film technology that ensures high stability and low noise, making it an ideal choice for a variety of electronic and electrical applications. Commonly employed in circuit design for precise impedance matching and current limiting, this resistor is suitable for use in both high-frequency and DC circuits where exact resistance values and thermal stability are required. The resistor's durable construction and consistent performance make it a staple in professional engineering projects and academic environments alike.
Type Metal film resistor
Resistance 240Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot