TRU COMPONENTS 1585395 Cermet Resistor 91KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1585395 Cermet Resistor 91KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1585395
EAN-13
2050004943870
Order Code
18-0704
View Full Product Range (98)

Discontinued


TruComponents 1585395 Cermet Resistor is a high-precision surface-mount device that adheres to the 1206 package specification, offering a resistance value of 91 kO. With its power rating of 0.25 W and a tight tolerance of 1%, this resistor is well-suited for applications that demand precise resistance calibration. The utilisation of cermet material enhances its stability and performance in variable environmental conditions, making it ideal for use in sensitive electronic circuits, precision instrumentation, and control systems. Commonly applied in surface-mount technology for space-constrained designs, this component supports reliable electrical performance across diverse operating conditions. Delivered in tape cut form, it facilitates efficient assembly and integration into modern electronic devices.
Type SMD
Resistance 91kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot