TRU COMPONENTS 1585392 Cermet Resistor 27KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1585392 Cermet Resistor 27KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1585392
EAN-13
2050004943849
Order Code
18-0701

Discontinued


TruComponents 1585392 is a cermet resistor designed specifically for surface mount technology, featuring a 1206 package size. This precision resistor offers a resistance value of 27 kO with a power rating of 0.25 watts and maintains a tight tolerance of 1%, ensuring high precision in resistance measurements. Utilizing its cermet composition, this resistor provides excellent stability under varying temperature conditions, making it well-suited for use in various electronic applications including precision circuitry, amplifiers, and signal processing modules. The 1585392 resistor is supplied in tape cut format, facilitating efficient assembly in automated systems. Its robust design and reliable performance make it ideal for advanced engineering environments where exacting specifications are required.
Type SMD
Resistance 27kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot