TRU COMPONENTS 1585389 Resistor 11KΩ Cermet SMD 1206 0.25W 1% Tape Cut

TRU COMPONENTS 1585389 Resistor 11KΩ Cermet SMD 1206 0.25W 1% Tape Cut

MPN
1585389
EAN-13
2050004943818
Order Code
18-0697

Discontinued


TruComponents 1585389 is a cermet resistor designed for surface-mount applications, featuring a resistance value of 11 kO. This 1206 package resistor supports a power rating of 0.25 watts with a tolerance of 1%, making it suitable for precision electronic circuits. Its robust construction and compact size are ideal for use in densely populated printed circuit boards (PCBs) across industries including telecommunications, consumer electronics, and automotive systems. The resistor is supplied in a tape cut format for convenience during automated assembly processes. This type of SMD resistor is particularly beneficial in applications requiring high stability and reliability.
Type SMD
Resistance 11kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot