TRU COMPONENTS 1585387 Cermet Resistor 8.2KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1585387 Cermet Resistor 8.2KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1585387
EAN-13
2050004943795
Order Code
18-0695
View Full Product Range (98)

Discontinued


TruComponents 1585387 is a cermet resistor specifically designed for surface-mount applications, featuring an 8.2 kO resistance and a power rating of 0.25 W. This resistor is encapsulated in a 1206 package, making it suitable for densely populated circuit boards where space is a constraint. It boasts a tolerance of 1%, ensuring high precision and reliability for critical circuit functions. The cermet composition provides stability and superior performance in environments with fluctuating temperatures. Typical applications for this resistor include use in communication devices, consumer electronics, and automotive electronics, where consistent performance and precise resistance are essential in managing current flow and protecting circuit integrity.
Type SMD
Resistance 8.2kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot