TRU COMPONENTS 1585386 Cermet Resistor 6.8KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1585386 Cermet Resistor 6.8KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1585386
EAN-13
2050004943788
Order Code
18-0694
View Full Product Range (98)

Discontinued


TruComponents 1585386 is a precision-engineered cermet resistor designed for surface-mount applications, conforming to the 1206 SMD package standards. With a resistance value of 6.8 kO and a power rating of 0.25 W, this resistor offers a tolerance of 1%, ensuring excellent stability and performance in precision electronic circuits. Its compact dimensions and reliable performance characteristics make it ideal for use in a variety of engineering applications, including signal processing, telecommunications, and automotive electronics, where space is at a premium and precise resistance values are crucial. Supplied in a tape cut format, it facilitates efficient automated assembly processes.
Type SMD
Resistance 6.8kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot