TRU COMPONENTS 1585338 Cermet Resistor 62KΩ SMD 0805 0.125 W 1% 200 PPM °C

TRU COMPONENTS 1585338 Cermet Resistor 62KΩ SMD 0805 0.125 W 1% 200 PPM °C

MPN
1585338
EAN-13
2050004943306
Order Code
17-9981
View Full Product Range (98)

Discontinued


TruComponents 1585338 is a precision cermet resistor designed for surface mount applications with the identifier TC-0805S8F6202T5E203. This component features a resistance value of 62 kO and is housed in an 0805 package, supporting a power rating of 0.125 watts. It offers a tolerance of 1% and a temperature coefficient of 200 ppm/°C, affirming its reliability in environments with fluctuating temperatures. The resistor's robust specifications make it suitable for use in various electronic circuits, particularly where space conservation and precise resistance values are critical, such as in communication devices, measurement instruments, and control systems. Its provision in a tape cut format ensures convenient handling and integration into automated assembly processes.
Type SMD
Resistance 62kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot