TRU COMPONENTS 1585330 Cermet Resistor 20KΩ 0805 0.125 W 1 Percent 1 Piece

TRU COMPONENTS 1585330 Cermet Resistor 20KΩ 0805 0.125 W 1 Percent 1 Piece

MPN
1585330
EAN-13
2050004943221
Order Code
17-9975
Country of Origin
China

Discontinued


TruComponents 1585330 is a high-precision cermet resistor featuring a resistance value of 20 kO with a tolerance of 1 percent, encapsulated in a 0805 surface-mount device (SMD) package. The resistor is designed to handle a power rating of 0.125 W and exhibits a temperature coefficient of ±200 ppm/°C, ensuring stable performance across varying environmental conditions. It is especially suitable for use in applications requiring precise resistance control, such as in electronic circuits for voltage regulation, signal conditioning, and filter networks. This component is provided in a tape-cut format, ideal for automated pick-and-place assembly processes in mass production settings, offering reliability in both consumer and industrial electronic devices. Its compact size and performance characteristics make it an essential component in the efficient design of miniaturised electronic systems.
Type SMD
Resistance 20kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (4)


Trustpilot