TRU COMPONENTS 1585327 SMD Cermet Resistor 9.1KΩ 0805 0.125W 1% 400PPM C

TRU COMPONENTS 1585327 SMD Cermet Resistor 9.1KΩ 0805 0.125W 1% 400PPM C

MPN
1585327
EAN-13
2050004943191
Order Code
17-9972

Discontinued


TruComponents 1585327, TC-0805S8F9101T5E203, is a surface-mount cermet resistor designed in the 0805 package size. This precision resistor features a resistance of 9.1 kO with a power rating of 0.125 watts and a tolerance of 1%, making it suitable for circuits where accuracy and stability are crucial. Its temperature coefficient of 400 ppm/°C enhances performance by reducing the effects of temperature fluctuations over a broad operating range. Engineers often employ this type of resistor in applications such as precision measurement circuits, calibration equipment, and signal processing where consistent signal behaviour and reliability are paramount. The resistor is supplied in tape-cut format, facilitating efficient automated assembly in various electronic designs.
Type SMD
Resistance 9.1kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot