TRU COMPONENTS 1585324 Resistor Cermet 5.6KΩ 0805 SMD 0.125 W 1% 100 PPM°C

TRU COMPONENTS 1585324 Resistor Cermet 5.6KΩ 0805 SMD 0.125 W 1% 100 PPM°C

MPN
1585324
EAN-13
2050004943160
Order Code
17-9970
Country of Origin
China

Discontinued


TruComponents 1585324 is a precise Cermet resistor designed for surface-mount technology with a resistance of 5.6 kO, housed in the 0805 package size. This resistor offers a power dissipation of 0.125 watts and maintains a tight tolerance of 1%, ensuring accurate performance in critical electronic applications. With a temperature coefficient of 100 ppm/°C, it is well-suited for circuits requiring temperature stability, making it ideal for use in instrumentation, telecommunications, and computing systems. The TruComponents 1585324 is delivered in tape cut, facilitating automated placement for high-volume manufacturing processes.
Type SMD
Resistance 5.6kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot