TRU COMPONENTS 1585310 Resistor Cermet 270Ω 0805 0.125 W 1 % Tape Cut

TRU COMPONENTS 1585310 Resistor Cermet 270Ω 0805 0.125 W 1 % Tape Cut

MPN
1585310
EAN-13
2050004943023
Order Code
17-9958
Country of Origin
China
View Full Product Range (98)

Discontinued


TruComponents 1585310 offers a compact and reliable solution with its cermet resistor, featuring a resistance of 270 ohms within the form factor of an 0805 surface-mount device (SMD). This resistor maintains a power rating of 0.125 watts and exhibits a tight tolerance of 1%, ensuring precision in applications where consistent resistance values are critical. With a temperature coefficient of 100 parts per million per degree Celsius, it is well-suited for environments that demand stability under thermal variances. Ideal for use in electronic circuits requiring precise current regulation or signal conditioning, such as in telecommunications, consumer electronics, or automotive sectors, this tape-cut resistor provides durability and performance for professional applications.
Type SMD
Resistance 270Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot