TRU COMPONENTS 1585303 SMD Resistor 47Ω 0805 0.125 W 1% 200 PPM °C Tape Cut

Order Code:

17-9955

Brand: TruComponents MPN: 1585303 EAN-13: 2050004942958
Qty Unit Price (Ex VAT)
1750+ £0.0023
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,415 in stock, despatched in 4 working days

TruComponents 1585303 is a precision SMD resistor designed by TruComponents and identified by the part number 1585303. This resistor conforms to the 0805 package size, offering a resistance of 47 ohms with a power rating of 0.125 watts. It features a tight tolerance of 1% and a temperature coefficient of 200 ppm/°C, which makes it suitable for applications requiring stable resistance values under varying environmental conditions. The component is constructed using cermet technology, which ensures reliability and performance in electronic circuits. Commonly utilised in signal processing and microelectronics, this resistor is ideal for use in precision analogue and digital circuits where space is limited, and component accuracy is crucial.
Type SMD
Resistance 47Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot